Part Details for UA733CDE4 by Texas Instruments
Overview of UA733CDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA733CDE4
UA733CDE4 CAD Models
UA733CDE4 Part Data Attributes:
|
UA733CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA733CDE4
Texas Instruments
Differential Video Amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 200000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for UA733CDE4
This table gives cross-reference parts and alternative options found for UA733CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CD | 200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70 | Texas Instruments | UA733CDE4 vs UA733CD |
UA733CDG4 | Differential Video Amplifier 14-SOIC 0 to 70 | Texas Instruments | UA733CDE4 vs UA733CDG4 |
UA733CDR | 200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70 | Texas Instruments | UA733CDE4 vs UA733CDR |
UA733CDRE4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | UA733CDE4 vs UA733CDRE4 |
UA733CDRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | UA733CDE4 vs UA733CDRG4 |