Part Details for UA715DC by Fairchild Semiconductor Corporation
Overview of UA715DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UA715DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 3394 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | Electronic Component | 20 |
|
$1.8000 / $2.8800 | Buy Now |
|
Quest Components | Electronic Component | 8 |
|
$4.3050 / $5.8704 | Buy Now |
|
Quest Components | Electronic Component | 14 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for UA715DC
UA715DC CAD Models
UA715DC Part Data Attributes:
|
UA715DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA715DC
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA715DC
This table gives cross-reference parts and alternative options found for UA715DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA715DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715DC | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | UA715DC vs 715DC |
LM715CJ | OP-AMP, 7500uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | UA715DC vs LM715CJ |