Part Details for UA2-12NU by NEXEM
Overview of UA2-12NU by NEXEM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA2-12NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4531
|
Newark | Signal Relay, Dpdt, 1A, 250Vac, Th, Coil Voltage:12V, Contact Configuration:Dpdt, Contact Current:1A, Product Range:Ua2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Rohs Compliant: Yes |Nexem UA2-12NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$2.4800 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Relay - DPDT (2 Form C) - 1A - 250Vac/220Vdc - 12Vdc Coil RoHS: Compliant |
1379 In Stock |
|
$1.5200 / $5.2700 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Master Electronics | Relay - DPDT (2 Form C) - 1A - 250Vac/220Vdc - 12Vdc Coil RoHS: Compliant |
1379 In Stock |
|
$1.5200 / $5.2700 | Buy Now |
Part Details for UA2-12NU
UA2-12NU CAD Models
UA2-12NU Part Data Attributes
|
UA2-12NU
NEXEM
Buy Now
|
Compare Parts:
UA2-12NU
NEXEM
|
Samacsys Manufacturer | NEXEM |