Part Details for UA18ESD03PPTI by Carlo Gavazzi Holding AG
Overview of UA18ESD03PPTI by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18ESD03PPTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5387
|
Newark | Uprox Dr Ti Ss M18 Pnp No/Nc, Cab |Carlo Gavazzi UA18ESD03PPTI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.5200 / $300.0700 | Buy Now |
DISTI #
1864-2189-ND
|
DigiKey | SENSOR PROX ULTRASN 40-300MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$302.0000 | Buy Now |
DISTI #
225-UA18ESD03PPTI
|
Mouser Electronics | Proximity Sensors UPROX DR TI SS M18 PNP NO/NC, CAB RoHS: Compliant | 0 |
|
$276.0600 / $301.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$220.0400 / $255.6800 | Buy Now |
DISTI #
UA18ESD03PPTI
|
TME | Sensor: ultrasonic, reflective, Range: 40÷300mm, PNP, Housing: M18 Min Qty: 1 | 1 |
|
$225.4900 / $260.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$220.0400 / $255.6800 | Buy Now |