Part Details for UA18ESD03AKM1TI by Carlo Gavazzi Holding AG
Overview of UA18ESD03AKM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18ESD03AKM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5382
|
Newark | Uprox Dr Ti Ss M18 0-10V Plg |Carlo Gavazzi UA18ESD03AKM1TI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.5200 / $300.0700 | Buy Now |
DISTI #
UA18ESD03AKM1TI-ND
|
DigiKey | SENSOR PROX ULTRASN 40-300MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$302.0020 | Buy Now |
DISTI #
225-UA18ESD03AKM1TI
|
Mouser Electronics | Proximity Sensors UPROX DR TI SS M18 0-10V PLG | 0 |
|
$276.0600 / $301.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$191.0400 / $200.9300 | Buy Now |
DISTI #
UA18ESD03AKM1TI
|
TME | Sensor: ultrasonic, reflective, Range: 40÷300mm, 0-10V analogue Min Qty: 1 | 0 |
|
$225.8900 / $260.6500 | RFQ |
Part Details for UA18ESD03AKM1TI
UA18ESD03AKM1TI CAD Models
UA18ESD03AKM1TI Part Data Attributes
|
UA18ESD03AKM1TI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA18ESD03AKM1TI
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, OVER VOLTAGE PROTECTION | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 300 mm | |
Measurement Range-Min (mm) | 40 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 400000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | PLUG |