Part Details for UA18ESD03AGTI by Carlo Gavazzi Holding AG
Overview of UA18ESD03AGTI by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18ESD03AGTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5381
|
Newark | Ultrasonic Sensor, Diffuse Reflective, M18 Stainless Steel, 2M Pvc Cable, Sn 40-300Mm, Output 4-20Ma, Supply Voltage 10-30Vdc, Operating Temperature -20C - +60C, Response Time Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.5200 / $300.0700 | Buy Now |
DISTI #
1864-2188-ND
|
DigiKey | SENSOR PROX ULTRASN 40-300MM CYL Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$285.6912 / $321.0000 | Buy Now |
DISTI #
225-UA18ESD03AGTI
|
Mouser Electronics | Proximity Sensors UPROX DR TI SS M18 4-20MA, CAB RoHS: Compliant | 2 |
|
$271.4000 / $304.9500 | Buy Now |
DISTI #
70808002
|
RS | Ultrasonic Sensor, M18 Stainless Stl,2M Pvc Cable, Sn 40-300Mm, Output 4-20Ma, IP 67 | Carlo Gavazzi Inc. UA18ESD03AGTI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$311.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$256.8000 / $299.5200 | Buy Now |
DISTI #
69768744
|
Verical | UA18ESD03AGTI Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$242.4400 / $247.0100 | Buy Now |
DISTI #
UA18ESD03AGTI
|
TME | Sensor: ultrasonic, reflective, Range: 40÷300mm, analogue 4-20mA Min Qty: 1 | 0 |
|
$225.4900 / $260.1900 | RFQ |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$256.8000 / $299.5200 | Buy Now |