Part Details for UA18EAD09NPM1TI by Carlo Gavazzi Holding AG
Overview of UA18EAD09NPM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18EAD09NPM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1679
|
Newark | Uprox Dr Ss M18 Npn Plg |Carlo Gavazzi UA18EAD09NPM1TI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.1100 / $528.1700 | Buy Now |
DISTI #
UA18EAD09NPM1TI-ND
|
DigiKey | SENSOR PROX ULTRA 100-900MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$533.0020 | Buy Now |
DISTI #
225-UA18EAD09NPM1TI
|
Mouser Electronics | Proximity Sensors UPROX DR SS M18 NPN PLG | 0 |
|
$508.5000 / $531.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$330.3400 / $461.2700 | Buy Now |
DISTI #
UA18EAD09NPM1TI
|
TME | Sensor: ultrasonic, reflective, Range: 100÷900mm, NPN, Housing: M18 Min Qty: 1 | 0 |
|
$301.4200 / $347.7900 | RFQ |
Part Details for UA18EAD09NPM1TI
UA18EAD09NPM1TI CAD Models
UA18EAD09NPM1TI Part Data Attributes
|
UA18EAD09NPM1TI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA18EAD09NPM1TI
Carlo Gavazzi Holding AG
Ultrasonic Sensor, 100mm Min, 900mm Max, Cylindrical, Board Mount/ Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 58.5 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 900 mm | |
Measurement Range-Min (mm) | 100 mm | |
Mounting Feature | BOARD MOUNT/ PANEL MOUNT | |
Operating Current-Max | 45 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | DIGITAL CURRENT, NPN, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 125000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR/PLUG |