Part Details for UA18CSD03NPM1TI by Carlo Gavazzi Holding AG
Overview of UA18CSD03NPM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18CSD03NPM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5368
|
Newark | Uprox Dr Ti Pl M18 Npn No/Nc, Plg |Carlo Gavazzi UA18CSD03NPM1TI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.2100 / $274.8400 | Buy Now |
DISTI #
UA18CSD03NPM1TI-ND
|
DigiKey | SENSOR PROX ULTRASN 40-300MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$277.0020 | Buy Now |
DISTI #
225-UA18CSD03NPM1TI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M18 NPN NO/NC, PLG | 0 |
|
$252.8400 / $276.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.4600 / $184.5400 | Buy Now |
DISTI #
UA18CSD03NPM1TI
|
TME | Sensor: ultrasonic, Range: 40÷300mm, NPN / NO / NC, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$207.1100 / $238.9800 | RFQ |