Part Details for UA18CAD09NKM1TI by Carlo Gavazzi Holding AG
Results Overview of UA18CAD09NKM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA18CAD09NKM1TI Information
UA18CAD09NKM1TI by Carlo Gavazzi Holding AG is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for UA18CAD09NKM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1644
|
Newark | Uprox Dr Ti Pl M18 0-10V+Npn, Plg |Carlo Gavazzi UA18CAD09NKM1TI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.6800 / $458.0600 | Buy Now |
DISTI #
UA18CAD09NKM1TI-ND
|
DigiKey | SENSOR PROX ULTRA 100-900MM CYL Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$450.8010 / $490.0000 | Buy Now |
DISTI #
225-UA18CAD09NKM1TI
|
Mouser Electronics | Proximity Sensors Ultrasonic Sensor, Diffuse Reflective, M18 PBT housing, M12 Connector, Sn 100-900m... more RoHS: Compliant | 6 |
|
$426.0800 / $460.6600 | Buy Now |
DISTI #
70661511
|
RS | Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, Ip67 | Carlo Gavazzi Inc. UA18CAD09NKM1TI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$455.3100 / $494.9000 | Buy Now |
|
Onlinecomponents.com | Ultrasonic Sensor - Diffuse Reflective - 3.937" to 35.433" (100mm to 900mm) - 4Hz - Analog Voltage, ... more RoHS: Compliant |
2 In Stock |
|
$358.0800 / $417.6400 | Buy Now |
DISTI #
71207774
|
Verical | UA18CAD09NKM1TI Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 1 |
|
$465.5040 / $542.9320 | Buy Now |
DISTI #
UA18CAD09NKM1TI
|
TME | Sensor: ultrasonic, Range: 100÷900mm, NPN, Usup: 15÷30VDC, -25÷60°C Min Qty: 1 | 0 |
|
$257.5700 / $297.2000 | RFQ |
|
Master Electronics | Ultrasonic Sensor - Diffuse Reflective - 3.937" to 35.433" (100mm to 900mm) - 4Hz - Analog Voltage, ... more RoHS: Compliant |
2 In Stock |
|
$358.0800 / $417.6400 | Buy Now |
Part Details for UA18CAD09NKM1TI
UA18CAD09NKM1TI CAD Models
UA18CAD09NKM1TI Part Data Attributes
|
UA18CAD09NKM1TI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA18CAD09NKM1TI
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 78.45 mm | |
Body Length or Diameter | 18 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 900 mm | |
Measurement Range-Min (mm) | 100 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Open Collector | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE, NPN | |
Package Shape/Style | CYLINDRICAL | |
Repeatability | 0.5 | |
Resolution | 1000 um | |
Response Time | 125000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | PLUG |