Part Details for UA150KM by Fairchild Semiconductor Corporation
Overview of UA150KM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UA150KM
UA150KM CAD Models
UA150KM Part Data Attributes
|
UA150KM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA150KM
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UA150KM
This table gives cross-reference parts and alternative options found for UA150KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA150KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG150AIG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150AIG/883B |
SG150AK | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150AK |
SG150K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150K |
SG150AG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150AG/883B |
SG150T/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150T/883B |
SG317AP | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG317AP |
SG150IG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150IG/883B |
SG150T | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150T |
SG150K/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150K/883B |
SG150AIG | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA150KM vs SG150AIG |