Part Details for UA148DMQB by Fairchild Semiconductor Corporation
Overview of UA148DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UA148DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 1 |
|
$5.7600 / $8.6400 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 20 |
|
$6.9120 / $10.3680 | Buy Now |
Part Details for UA148DMQB
UA148DMQB CAD Models
UA148DMQB Part Data Attributes:
|
UA148DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA148DMQB
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA148DMQB
This table gives cross-reference parts and alternative options found for UA148DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA148DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0358AM96 | CA0358AM96 | Intersil Corporation | UA148DMQB vs CA0358AM96 |
LM725AH | IC OP-AMP, 500 uV OFFSET-MAX, MBCY8, Operational Amplifier | National Semiconductor Corporation | UA148DMQB vs LM725AH |
LF347N | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | UA148DMQB vs LF347N |
SG307T | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | UA148DMQB vs SG307T |
CA3130T3 | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBCY8 | Harris Semiconductor | UA148DMQB vs CA3130T3 |
CLC432AJE | Operational Amplifier, 2 Func, BIPolar, PDSO8, | Comlinear Corporation | UA148DMQB vs CLC432AJE |
LM725AH | OP-AMP, 500uV OFFSET-MAX, MBCY8 | Texas Instruments | UA148DMQB vs LM725AH |
CA5160AS | Operational Amplifier, 1 Func, 10000uV Offset-Max | Harris Semiconductor | UA148DMQB vs CA5160AS |
SG108AT | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | UA148DMQB vs SG108AT |
CA324E | CA324E | Intersil Corporation | UA148DMQB vs CA324E |