Part Details for UA148DM by Fairchild Semiconductor Corporation
Overview of UA148DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA148DM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 8 |
|
$12.0000 / $13.5000 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 5 |
|
$27.8306 | Buy Now |
Part Details for UA148DM
UA148DM CAD Models
UA148DM Part Data Attributes
|
UA148DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA148DM
Fairchild Semiconductor Corporation
Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA148DM
This table gives cross-reference parts and alternative options found for UA148DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA148DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF3-347-5 | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | UA148DM vs LF3-347-5 |
RC4132NB | Operational Amplifier, 1 Func, BIPolar, PDIP8, | Raytheon Semiconductor | UA148DM vs RC4132NB |
HA7-5142-8 | Operational Amplifier, 2 Func, 8000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | UA148DM vs HA7-5142-8 |
SG208AT | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | UA148DM vs SG208AT |
CA3130S3 | CA3130S3 | Intersil Corporation | UA148DM vs CA3130S3 |
SG747J/883C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | UA148DM vs SG747J/883C |
CA5160AS | Operational Amplifier, 1 Func, 10000uV Offset-Max | Harris Semiconductor | UA148DM vs CA5160AS |
SG207F | Operational Amplifier, 1 Func, BIPolar, CDFP10, | Linfinity Microelectronics | UA148DM vs SG207F |
LM725AH/883 | OP-AMP, 700uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | UA148DM vs LM725AH/883 |
LM725AH | OP-AMP, 500uV OFFSET-MAX, MBCY8 | Texas Instruments | UA148DM vs LM725AH |