Part Details for UA105HMQB by Fairchild Semiconductor Corporation
Overview of UA105HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA105HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +4.5 TO +40V, Bi-Polar, 8 Pin, Metal, CAN | 6 |
|
$19.5000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +4.5 TO +40V, Bi-Polar, 8 Pin, Metal, CAN | 4 |
|
$58.7167 / $61.8070 | Buy Now |
|
ComSIT USA | VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 4.5V Min, 40V Max, BIPolar RoHS: Not Compliant | Europe - 32 |
|
RFQ |
Part Details for UA105HMQB
UA105HMQB CAD Models
UA105HMQB Part Data Attributes
|
UA105HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA105HMQB
Fairchild Semiconductor Corporation
Adjustable Positive Standard Regulator, 4.5V Min, 40V Max, BIPolar, CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 30 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-XBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 40 V | |
Output Voltage1-Min | 4.5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA105HMQB
This table gives cross-reference parts and alternative options found for UA105HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA105HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM105H/883B | 4.5 V-40V ADJUSTABLE POSITIVE REGULATOR, MBCY8, METAL CAN-8 | Texas Instruments | UA105HMQB vs LM105H/883B |