Part Details for UA102HM by Fairchild Semiconductor Corporation
Overview of UA102HM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA102HM
UA102HM CAD Models
UA102HM Part Data Attributes
|
UA102HM
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
UA102HM
Fairchild Semiconductor Corporation
Buffer Amplifier, 1 Func, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bias Current-Max (IIB) @25C | 0.01 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA102HM
This table gives cross-reference parts and alternative options found for UA102HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA102HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG202T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG202T |
EL2003H | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | UA102HM vs EL2003H |
SG110T/883C | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG110T/883C |
SG302T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG302T |
SG210T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG210T |
EL2003H/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY8, | Elantec (RETIRED) | UA102HM vs EL2003H/883B |
SG102T/883C | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG102T/883C |
SG110T | Buffer Amplifier, 1 Func, MBCY8, | Linfinity Microelectronics | UA102HM vs SG110T |