There are no models available for this part yet.
Overview of UA100 by Triplett Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5348AI-FR033IUA10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |
Price & Stock for UA100 by Triplett Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4958-UA100-ND
|
DigiKey | WORLD TRAVEL ADAPTER WITH DUAL U Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
8 In Stock |
|
$16.6928 / $19.4400 | Buy Now | |
Onlinecomponents.com | Universal Power Adaptor / Worldwide Travel Adaptor RoHS: Compliant | 0 |
|
$11.3800 / $14.9900 | Buy Now | ||
DISTI #
43107.1
|
TestEquity LLC | Triplett UA100 Worldwide Travel Adaptor | 0 |
|
$14.9900 | Buy Now |