Part Details for UA100-240 by Extech by FLIR
Results Overview of UA100-240 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA100-240 Information
UA100-240 by Extech by FLIR is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for UA100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T3922
|
Newark | Extech Ua100-240 Universal Power Adaptor Rohs Compliant: Na |Extech Instruments UA100-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 | Buy Now |
DISTI #
UA100-240-ND
|
DigiKey | UNIVERSAL AC ADAPTER 120-240V 9V Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$36.9900 | Buy Now |
DISTI #
685-UA100-240
|
Mouser Electronics | Test Accessories - Other Universal AC Adaptor 120-240V 9V@1A RoHS: Compliant | 1 |
|
$36.9900 | Buy Now |
DISTI #
70556300
|
RS | UNIVERSAL AC ADAPTOR 120-240V 9V@1A | FLIR Commercial Systems Inc. - Extech Division UA100-240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9900 | RFQ |
|
Onlinecomponents.com | 100-240V AC Adaptor with 4 plugs (US, EU, UK, AU) RoHS: Compliant |
2 In Stock 38 Factory Stock |
|
$33.1500 / $42.7600 | Buy Now |
DISTI #
UA100-240
|
TME | Test acces: power supply, 1.3A, 100÷240V, 9VDC Min Qty: 1 | 0 |
|
$29.6400 | RFQ |
|
Master Electronics | 100-240V AC Adaptor with 4 plugs (US, EU, UK, AU) RoHS: Compliant |
2 In Stock 38 Factory Stock |
|
$33.1500 / $42.7600 | Buy Now |
DISTI #
18804.1
|
TestEquity LLC | Extech UA100-240 Universal Power Adapter, 120-240V AC, 9V 1.3A Output, 4 Plugs UK/US/EU/AU | 0 |
|
$36.9900 | Buy Now |