Part Details for UA-HEXI-60 by GTV Poland
Overview of UA-HEXI-60 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-HEXI-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-HEXI-60
|
TME | Holder, aluminium, anthracite, H: 17.4mm, L: 50mm, W: 40mm, HEXI Min Qty: 1 | 0 |
|
$1.2800 / $1.7100 | RFQ |