Part Details for UA-HEXA-192-18 by GTV Poland
Results Overview of UA-HEXA-192-18 by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA-HEXA-192-18 Information
UA-HEXA-192-18 by GTV Poland is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UA-HEXA-192-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-HEXA-192-18
|
TME | Holder, aluminium, brass, H: 17mm, L: 225mm, W: 40mm, HEXA Min Qty: 1 | 0 |
|
$2.8800 / $3.8300 | RFQ |