Part Details for UA-30PMFL-SC7BA0 by Amphenol LTW Technology
Overview of UA-30PMFL-SC7BA0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-30PMFL-SC7BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9544
|
Newark | Usb, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, Screw Thread, Plug, Receptacle With Cable/Wire, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA-30PMFL-SC7BA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 / $22.9000 | Buy Now |
DISTI #
1754-UA-30PMFL-SC7BA0-ND
|
DigiKey | USB, TYPE A 3.2 GEN1, 1A, RECEPT Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7390 | Buy Now |
DISTI #
75407559
|
RS | USB, Type A 3.2 Gen1, 1A, Receptacle With Cable, Circular | Amphenol LTW Technology UA-30PMFL-SC7BA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.1500 / $26.1800 | RFQ |
DISTI #
LTWUA-30PMFL-SC7BA0
|
Heilind Electronics | USB, TYPE A 3.2 GEN1, PLASTIC, RECEPTACLE WITH CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5400 / $32.5500 | Buy Now |
DISTI #
LTWUA-30PMFL-SC7BA0
|
Interstate Connecting Components | USB, TYPE A 3.2 GEN1, PLASTIC, RECEPTACLE WITH CABLE | 0 |
|
Buy Now |