Part Details for UA-30PMFL-SC7B50 by Amphenol Corporation
Overview of UA-30PMFL-SC7B50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-30PMFL-SC7B50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UA-30PMFL-SC7B50
|
Avnet Americas | Cable Assembly UL 2725 0.5m 9 Position Circular USB3.0 Type A to 9 Position USB3.0 Type A Receptacle to Plug - Trays (Alt: UA-30PMFL-SC7B50) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-UA30PMFLSC7B50
|
Mouser Electronics | USB Connectors USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, Screw Thread, Plug, Receptacle With Cable/Wire, Length 500mm, IP67 RoHS: Compliant | 207 |
|
$18.3500 / $24.7900 | Buy Now |
Part Details for UA-30PMFL-SC7B50
UA-30PMFL-SC7B50 CAD Models
UA-30PMFL-SC7B50 Part Data Attributes
|
UA-30PMFL-SC7B50
Amphenol Corporation
Buy Now
|
Compare Parts:
UA-30PMFL-SC7B50
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |