Part Details for UA-20AFMM-LL7A05 by Amphenol LTW Technology
Overview of UA-20AFMM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20AFMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0314
|
Newark | Usb, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA-20AFMM-LL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $15.2100 | Buy Now |
DISTI #
UA-20AFMM-LL7A05-ND
|
DigiKey | CBL USB2.0 A PLUG-OPEN W/COUPL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$11.3389 / $22.0200 | Buy Now |
DISTI #
71375985
|
RS | Connector, USBLARGE SIZE USB A MOLDING TYPE | Amphenol LTW Technology UA-20AFMM-LL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0800 | RFQ |
DISTI #
LTWUA-20AFMM-LL7A05
|
Heilind Electronics | USB, A TYPE, 2.0, CABLE W/SR F CONN M PIN LOCK | Americas - 0 in Stock |
|
$10.2131 / $12.0450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $14.4600 | Buy Now |
DISTI #
LTWUA-20AFMM-LL7A05
|
Interstate Connecting Components | USB, A TYPE, 2.0, CABLE W/SR F CONN M PIN LOCK | 0 |
|
$10.2131 / $12.0450 | Buy Now |