Part Details for UA-20AFMM-LL7A01 by Amphenol LTW Technology
Overview of UA-20AFMM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20AFMM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0310
|
Newark | Usb, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA-20AFMM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $11.0300 | Buy Now |
DISTI #
UA-20AFMM-LL7A01-ND
|
DigiKey | CBL USB2.0 A PL-OPN W/COUP 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$6.9716 / $14.5800 | Buy Now |
DISTI #
71375982
|
RS | Connector, USBLARGE SIZE USB A MOLDING TYPE | Amphenol LTW Technology UA-20AFMM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1900 | RFQ |
DISTI #
LTWUA-20AFMM-LL7A01
|
Heilind Electronics | USB, A TYPE, 2.0, CABLE W/SR F CONN M PIN LOCK | Americas - 0 in Stock |
|
$6.0361 / $7.7390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7800 / $8.7900 | Buy Now |
DISTI #
UA-20AFMM-LL7A01
|
TME | connector UA-20AFMM-LL7A01 Min Qty: 10 | 0 |
|
$8.3300 | RFQ |
DISTI #
LTWUA-20AFMM-LL7A01
|
Interstate Connecting Components | USB, A TYPE, 2.0, CABLE W/SR F CONN M PIN LOCK | 0 |
|
$6.0361 / $7.7390 | Buy Now |
DISTI #
C1S116729068095
|
Chip1Stop | USB connector RoHS: Compliant Container: Bulk | 10 |
|
$7.7400 / $9.4500 | Buy Now |