Part Details for U95-T1R1-101A by Amphenol FCi
Overview of U95-T1R1-101A by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101A474S3DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S5Y | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM | |
101A474S3-5DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM |
Price & Stock for U95-T1R1-101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGU95-T1R1-101A
|
Heilind Electronics | 1X1 CAGE WITH PIN FIN STYLE HS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGU95-T1R1-101A
|
Interstate Connecting Components | 1X1 CAGE WITH PIN FIN STYLE HS | 0 |
|
Buy Now |