Part Details for U9280M by Temic Semiconductors
Overview of U9280M by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for U9280M
U9280M CAD Models
U9280M Part Data Attributes:
|
U9280M
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
U9280M
Temic Semiconductors
Microcontroller, 4-Bit, EEPROM, 1MHz, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Number of I/O Lines | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Speed | 1 MHz | |
Supply Voltage-Max | 6.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |