There are no models available for this part yet.
Overview of U821SD3V4GE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for U821SD3V4GE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M2945
|
Newark | Pushbutton Switch, straight, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:10 |C&k Components U821SD3V4GE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$18.7200 | Buy Now | |
DISTI #
U821SD3V4GE-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 1A 120V Min Qty: 160 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0918 | Buy Now | |
DISTI #
611-U821SD3V4GE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$16.4000 | Order Now | |
DISTI #
20147534
|
Verical | Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Bracket Mount/Through Hole PC Pins Bulk Min Qty: 5 Package Multiple: 1 | Americas - 162 |
|
$12.1100 / $13.8800 | Buy Now | |
DISTI #
U821SD3V4GE
|
IBS Electronics | Switch, Pushbutton, DPDT, ON-MOM, Round Plunger, White, 1A, 120VAC, 28VDC, PC Pin C&, K U821SD3V4GE Min Qty: 57 Package Multiple: 1 | 162 |
|
$15.3010 | Buy Now | |
DISTI #
000000000001168377
|
Sager | Pushbutton Switches Pushbutton | 0 |
|
Buy Now |
CAD Models for U821SD3V4GE by C&K
Part Data Attributes for U821SD3V4GE by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
PLUNGER
|
Bushing Length
|
0.131 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
1A@120VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@28VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
120 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
60000 Cycle(s)
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
PCB Hole Count
|
6
|
Sealing
|
EPOXY
|
Solderability
|
MIL-STD
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Terminal Finish
|
GOLD/NICKEL
|
Terminal Length
|
0.185 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|