Part Details for U8032A/1CM/ABA/ACF/0B0/0EM by Agilent Technologies Inc
Overview of U8032A/1CM/ABA/ACF/0B0/0EM by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U8032A/1CM/ABA/ACF/0B0/0EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1273
|
Newark | Dc Power Supply, Low-Cost. 60V/3A, 375 W W/Rackmount Kit W/English Language User W/Japan - Japanese Userguide W/Do Not Include Users And Service Guide Cd W/ Ac Input Power Line Voltage 104 To 126 Vac, 47 To63 Hz |Keysight Technologies U8032A/1CM/ABA/ACF/0B0/0EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |