Part Details for U8032A/0EM by Keysight Technologies
Overview of U8032A/0EM by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U8032A/0EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19714.1
|
TestEquity LLC | Keysight U8032A/0EM Power Supply, Triple Output, 2x 60 V / 3 A, 5 V / 3 A, 104-126 VAC, 47-63Hz, U8030 Series | 2 |
|
$2,541.0000 | Buy Now |