There are no models available for this part yet.
Overview of U7Y027B by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for U7Y027B by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T5727
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 6.25A, Power Supply Approvals:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 12Cfm, Power Rating (Convection Cooling):300W, Input Voltage Vac:85V Ac To 264V Ac, Height:39.6Mmrohs Compliant: Yes |Tdk-Lambda U7Y027B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Bristol Electronics | 3 |
|
RFQ |