Part Details for U7Y0032 by TDK-Lambda Corporation
Overview of U7Y0032 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U7Y0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2726
|
Newark | Power Supply, Ac-Dc, 12V, 25A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):400W @ 12Cfm, Power Rating (Convection Cooling):300W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda U7Y0032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.3200 / $505.8900 | Buy Now |
DISTI #
U7Y0032-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$505.8900 | Buy Now |
DISTI #
967-U7Y0032
|
Mouser Electronics | Modular Power Supplies 12V33.3A400W NoCover 12V fan supply RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564436
|
RS | Power Supply, AC-DC, CFE400M125CN1UMLNT ACDC,115230VAC, Output 12V 33.3A,400W | TDK-Lambda U7Y0032 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$556.4800 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 300 W - 91% Efficiency - Output 12V 25A - 85 to 264 VAC Input - Adjustable Output - Remote On/Off - Universal Input. RoHS: Compliant | 0 |
|
$407.5100 / $423.5900 | Buy Now |
DISTI #
000000000005401171
|
Sager | Modular Power Supplies 12V33.3A400W NoCover 12V fan supply Min Qty: 1 | 0 |
|
$307.9400 / $505.8900 | Buy Now |
Part Details for U7Y0032
U7Y0032 CAD Models
U7Y0032 Part Data Attributes
|
U7Y0032
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
U7Y0032
TDK-Lambda Corporation
AC/DC CONVERTER 12V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |