Part Details for U77-A1114-30L1 by Amphenol Corporation
Overview of U77-A1114-30L1 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
U77A111430L1 | Amphenol Communications Solutions | 1X1 SFP CAGE | |
SPT30L-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT |
Price & Stock for U77-A1114-30L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U77-A1114-30L1
|
Avnet Abacus | Cage, SFP, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Solder Post (Alt: U77-A1114-30L1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for U77-A1114-30L1
U77-A1114-30L1 CAD Models
U77-A1114-30L1 Part Data Attributes
|
U77-A1114-30L1
Amphenol Corporation
Buy Now
|
Compare Parts:
U77-A1114-30L1
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |