Part Details for U77-1163-2010P by Amphenol Corporation
Overview of U77-1163-2010P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-PCL | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, ROHS COMPLIANT | |
WB2010-PC | Coilcraft Inc | RF Transformer, 0.005MHz Min, 100MHz Max, 1:1, |
Price & Stock for U77-1163-2010P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-U77-1163-2010P
|
Mouser Electronics | I/O Connectors SFP+LP RoHS: Compliant | 315 |
|
$1.0400 / $1.6000 | Buy Now |
DISTI #
U77-1163-2010P
|
TTI | I/O Connectors SFP+LP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 2500 In Stock |
|
$0.9800 | Buy Now |
DISTI #
U77-1163-2010P
|
Avnet Asia | SFP 1X1 LP (Alt: U77-1163-2010P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |