Logic
U74LVC2G126-SM1-R
Unisonic Technologies Co Ltd
Description: Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, MSOP-8

Overview of U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd

U74LVC2G126-SM1-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
MSOP
Package Description
LSSOP,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.25 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. U74LVC2G126-SM1-R
    Unisonic Technologies Co Ltd
    Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, MSOP-8
    VS

Alternate Parts for U74LVC2G126-SM1-R

This table gives cross-reference parts and alternative options found for U74LVC2G126-SM1-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC2G126-SM1-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
U74LVC2G126L-SM1-T Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, LEAD FREE, MSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126L-SM1-T
U74LVC2G126G-SM1-R Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, HALOGEN FREE, MSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126G-SM1-R
Part Number Description Manufacturer Compare
U74LVC2G126L-P08-T Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, LEAD FREE, TSSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126L-P08-T
U74LVC2G126-P08-R Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, TSSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126-P08-R
U74LVC2G126G-P08-T Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, HALOGEN FREE, TSSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126G-P08-T
U74LVC2G126G-SM1-T Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, HALOGEN FREE, MSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126G-SM1-T
U74LVC2G126L-P08-R Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, LEAD FREE, TSSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126L-P08-R
74LVC2G126DCTRE4 LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments U74LVC2G126-SM1-R vs 74LVC2G126DCTRE4
SN74LVC2G126DCT LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 Texas Instruments U74LVC2G126-SM1-R vs SN74LVC2G126DCT
U74LVC2G126G-SM1-R Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, HALOGEN FREE, MSOP-8 Unisonic Technologies Co Ltd U74LVC2G126-SM1-R vs U74LVC2G126G-SM1-R
74LVC2G126DCTRG4 2-ch, 1.65-V to 5.5-V buffers with 3-state outputs 8-SM8 -40 to 125 Texas Instruments U74LVC2G126-SM1-R vs 74LVC2G126DCTRG4
SN74LVC2G126BDCT LVC/LCX/Z SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8 Texas Instruments U74LVC2G126-SM1-R vs SN74LVC2G126BDCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of U74LVC2G126-SM1-R would you like to use for your alert(s)?
  • Please alert me when U74LVC2G126-SM1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U74LVC2G126-SM1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U74LVC2G126-SM1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U74LVC2G126-SM1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U74LVC2G126-SM1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U74LVC2G126-SM1-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: