Part Details for U74AHC1G00L-AF5-R by Unisonic Technologies Co Ltd
Results Overview of U74AHC1G00L-AF5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U74AHC1G00L-AF5-R Information
U74AHC1G00L-AF5-R by Unisonic Technologies Co Ltd is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for U74AHC1G00L-AF5-R
U74AHC1G00L-AF5-R CAD Models
U74AHC1G00L-AF5-R Part Data Attributes
|
U74AHC1G00L-AF5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74AHC1G00L-AF5-R
Unisonic Technologies Co Ltd
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for U74AHC1G00L-AF5-R
This table gives cross-reference parts and alternative options found for U74AHC1G00L-AF5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74AHC1G00L-AF5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC1G38DRY2 | Texas Instruments | Check for Price | Single 2-Input NAND Gate with Open Drain Output 6-SON -40 to 125 | U74AHC1G00L-AF5-R vs SN74LVC1G38DRY2 |
U74AHC1G00G-AF5-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-25, 5 PIN | U74AHC1G00L-AF5-R vs U74AHC1G00G-AF5-R |
U74AHC1G00L-AL5-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-353, 5 PIN | U74AHC1G00L-AF5-R vs U74AHC1G00L-AL5-R |
U74AHC1G00G-AE5-R | Unisonic Technologies Co Ltd | Check for Price | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN | U74AHC1G00L-AF5-R vs U74AHC1G00G-AE5-R |
NLV74VHC1G01DFT1G | onsemi | Check for Price | Single 2-Input NAND Gate, Open Drain, SC-88A / SC-70-5, 3000-REEL, Automotive Qualified | U74AHC1G00L-AF5-R vs NLV74VHC1G01DFT1G |