Part Details for U713M-050PA-2W0000 by TE Connectivity
Overview of U713M-050PA-2W0000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for U713M-050PA-2W0000
U713M-050PA-2W0000 CAD Models
U713M-050PA-2W0000 Part Data Attributes
|
U713M-050PA-2W0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U713M-050PA-2W0000
TE Connectivity
Pressure Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 67; SHORT CIRCUIT PROTECTION; SURGE PROTECTION; OVER VOLTAGE PROTECTION | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4 BS5380 MALE | |
Pressure Range-Max | 50 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE |