-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2003
|
Newark | Press Xdcr U7139-010Ba-2W0000 |Te Connectivity Sensors U7139-010BA-2W0000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0200 / $102.5200 | Buy Now |
DISTI #
223-1698-ND
|
DigiKey | SENSOR Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$159.9840 / $174.5300 | Buy Now |
DISTI #
U7139-010BA-2W0000
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0bar to 10bar Absolute 3-Pin - Bulk (Alt: U7139-010BA-2W0000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9360 / $163.5840 | Buy Now |
DISTI #
71023818
|
RS | Sensor, PRESS XDCR U7139-010BA-2W0000, Pressure, U7139-010BA-2W0000 | TE Connectivity U7139-010BA-2W0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$198.8600 / $203.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$135.5300 | Buy Now |
DISTI #
TSSU7139-010BA-2W0000
|
Heilind Electronics | PRESS XDCR U7139-010BA-2W0000 | Americas - 0 in Stock |
|
$165.8880 / $168.1298 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR U7139-010BA-2W0000 | 0 |
|
$143.0000 / $299.5200 | Buy Now |
DISTI #
U7139-010BA-2W0000
|
Avnet Americas | Pressure Sensor 0.5V to 4.5V 0bar to 10bar Absolute 3-Pin - Bulk (Alt: U7139-010BA-2W0000) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9360 / $163.5840 | Buy Now |
DISTI #
TSSU7139-010BA-2W0000
|
Interstate Connecting Components | PRESS XDCR U7139-010BA-2W0000 | 0 |
|
$165.8880 / $168.1298 | Buy Now |
DISTI #
000000000005396677
|
Sager | Industrial Pressure Sensors PRES XDCR PKRD SS 2BAR ABS Min Qty: 1 | 0 |
|
$153.6000 / $169.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U7139-010BA-2W0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U7139-010BA-2W0000
TE Connectivity
SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 26.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 26.7 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | .5-4.5V | |
Port Type | G1/4 BS5380 MALE | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |