Part Details for U6982-C by Coilcraft Inc
Overview of U6982-C by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for U6982-C
U6982-C CAD Models
U6982-C Part Data Attributes:
|
U6982-C
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
U6982-C
Coilcraft Inc
Datacom Transformer, GATE DRIVE Application(s), 1CT:2.1CT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 22 V-us | |
Height | 6.1 mm | |
Isolation Voltage | 1500 V | |
Length | 8.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 59 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.1CT | |
Width | 6.9 mm |