Part Details for U674D398H6R3HJ5CE3 by Vishay Sprague
Overview of U674D398H6R3HJ5CE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U674D398H6R3HJ5CE3
U674D398H6R3HJ5CE3 CAD Models
U674D398H6R3HJ5CE3 Part Data Attributes
|
U674D398H6R3HJ5CE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
U674D398H6R3HJ5CE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 0.07837 mA | |
Manufacturer Series | U674D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4760 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for U674D398H6R3HJ5CE3
This table gives cross-reference parts and alternative options found for U674D398H6R3HJ5CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U674D398H6R3HJ5CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U673D398H6R3HJ5CE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay Sprague | U674D398H6R3HJ5CE3 vs U673D398H6R3HJ5CE3 |
301R392U6R3HJ2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | U674D398H6R3HJ5CE3 vs 301R392U6R3HJ2E |
300392U6R3HJ2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | U674D398H6R3HJ5CE3 vs 300392U6R3HJ2E |