Part Details for U63716DC70G1 by Simtek Corporation
Overview of U63716DC70G1 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for U63716DC70G1
U63716DC70G1 CAD Models
U63716DC70G1 Part Data Attributes:
|
U63716DC70G1
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U63716DC70G1
Simtek Corporation
Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U63716DC70G1
This table gives cross-reference parts and alternative options found for U63716DC70G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U63716DC70G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U63716DC70 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | ZMDI | U63716DC70G1 vs U63716DC70 |
U63716DC70 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Simtek Corporation | U63716DC70G1 vs U63716DC70 |
M48Z12-70PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | U63716DC70G1 vs M48Z12-70PC6 |
M48Z12-70PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | U63716DC70G1 vs M48Z12-70PC1 |
U63716DK70G1 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | Simtek Corporation | U63716DC70G1 vs U63716DK70G1 |
M48Z02-70PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 70ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | U63716DC70G1 vs M48Z02-70PC6 |
U63716DC70G1 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | Cypress Semiconductor | U63716DC70G1 vs U63716DC70G1 |
U63716DC70 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U63716DC70G1 vs U63716DC70 |
U63716DK70 | 2KX8 NON-VOLATILE SRAM, 70ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | U63716DC70G1 vs U63716DK70 |
U63716DC70G1 | Non-Volatile SRAM, 2KX8, 70ns, CMOS, PDIP24, 0.600 INCH, GREEN, PLASTIC, DIP-24 | ZMDI | U63716DC70G1 vs U63716DC70G1 |