Part Details for U633H04BD1C25 by ZMDI
Overview of U633H04BD1C25 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U633H04BD1C25
U633H04BD1C25 CAD Models
U633H04BD1C25 Part Data Attributes:
|
U633H04BD1C25
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U633H04BD1C25
ZMDI
Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.1 mm | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for U633H04BD1C25
This table gives cross-reference parts and alternative options found for U633H04BD1C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U633H04BD1C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U633H04DC45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04DC45 |
U633H04SC45G1 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | U633H04BD1C25 vs U633H04SC45G1 |
U633H04SC25 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | U633H04BD1C25 vs U633H04SC25 |
U633H04DK45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04DK45 |
U633H04DK25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04DK25G1 |
U633H04BDC45 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04BDC45 |
U633H04BDK45G1 | Non-Volatile SRAM, 512X8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04BDK45G1 |
U630H04SC25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | U633H04BD1C25 vs U630H04SC25G1 |
U633H04SK25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDSO24, 0.300 INCH, SOP-24 | ZMDI | U633H04BD1C25 vs U633H04SK25G1 |
U633H04D1K25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | U633H04BD1C25 vs U633H04D1K25G1 |