Part Details for U62H1708S1A35 by ZMDI
Overview of U62H1708S1A35 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U62H1708S1A35
U62H1708S1A35 CAD Models
U62H1708S1A35 Part Data Attributes:
|
U62H1708S1A35
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U62H1708S1A35
ZMDI
Standard SRAM, 128KX8, 35ns, CMOS, PDSO32, 0.330 INCH, SOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for U62H1708S1A35
This table gives cross-reference parts and alternative options found for U62H1708S1A35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62H1708S1A35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMD1-65608V-35CBSHXXX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32 | Matra MHS | U62H1708S1A35 vs MMD1-65608V-35CBSHXXX |
SMDJ-65608V-35MHXXX:RD | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | Temic Semiconductors | U62H1708S1A35 vs SMDJ-65608V-35MHXXX:RD |
MSM8128GXLI-35 | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32 | Mosaic Semiconductor Inc | U62H1708S1A35 vs MSM8128GXLI-35 |
MMDJ-65608L-35P883 | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | Temic Semiconductors | U62H1708S1A35 vs MMDJ-65608L-35P883 |
SMD1-65608EV-35LHSHXXX | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32 | Matra MHS | U62H1708S1A35 vs SMD1-65608EV-35LHSHXXX |
SM4J-65608V-35MHXXX:D | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | Temic Semiconductors | U62H1708S1A35 vs SM4J-65608V-35MHXXX:D |
SM4J-65608V-35FHXXX | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | Temic Semiconductors | U62H1708S1A35 vs SM4J-65608V-35FHXXX |
SM4J-65608V-35MHXXX | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | Temic Semiconductors | U62H1708S1A35 vs SM4J-65608V-35MHXXX |
SM4J-65608V-35SB:RD | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | Temic Semiconductors | U62H1708S1A35 vs SM4J-65608V-35SB:RD |
SMDJ-65608V-35FHXXX:D | Standard SRAM, 128KX8, 35ns, CMOS, CDFP32, | Temic Semiconductors | U62H1708S1A35 vs SMDJ-65608V-35FHXXX:D |