Part Details for U6264BS2C-07LL-G1 by Alliance Memory Inc
Overview of U6264BS2C-07LL-G1 by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U6264BS2C-07LL-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U6264BS2C07LLG1
|
Avnet Americas | SRAM Chip Async Single 5V 64K-Bit 8K x 8 70ns 28-Pin SOP-II - Rail/Tube (Alt: U6264BS2C07LLG1) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tube | 0 |
|
RFQ |