Part Details for U6264BS2A07G1 by Alliance Memory Inc
Overview of U6264BS2A07G1 by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U6264BS2A07G1
U6264BS2A07G1 CAD Models
U6264BS2A07G1 Part Data Attributes
|
U6264BS2A07G1
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
U6264BS2A07G1
Alliance Memory Inc
Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for U6264BS2A07G1
This table gives cross-reference parts and alternative options found for U6264BS2A07G1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6264BS2A07G1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U6264BS2A07G1 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28 | Simtek Corporation | U6264BS2A07G1 vs U6264BS2A07G1 |
U6264BS2A07 | 8KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | U6264BS2A07G1 vs U6264BS2A07 |
U6264BS2A07G1 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28 | ZMDI | U6264BS2A07G1 vs U6264BS2A07G1 |