Part Details for U6264AS1C07LG1 by ZMDI
Overview of U6264AS1C07LG1 by ZMDI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U6264AS1C07LG1
U6264AS1C07LG1 CAD Models
U6264AS1C07LG1 Part Data Attributes
|
U6264AS1C07LG1
ZMDI
Buy Now
Datasheet
|
Compare Parts:
U6264AS1C07LG1
ZMDI
Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZENTRUM MIKROELEKTRONIK DRESDEN AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.1 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.75 mm |
Alternate Parts for U6264AS1C07LG1
This table gives cross-reference parts and alternative options found for U6264AS1C07LG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U6264AS1C07LG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAQ9264C95FD | Dynex Semiconductor | Check for Price | SRAM | U6264AS1C07LG1 vs MAQ9264C95FD |
U62H64SA35G1 | ZMDI | Check for Price | Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | U6264AS1C07LG1 vs U62H64SA35G1 |
UT6716455WPA | Cobham Semiconductor Solutions | Check for Price | 8KX8 STANDARD SRAM, 55ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | U6264AS1C07LG1 vs UT6716455WPA |
UT6716485-WCX | Cobham Semiconductor Solutions | Check for Price | Standard SRAM, 8KX8, 85ns, CMOS, CDFP28, 0.700 X 0.750 INCH, 0.050 INCH PITCH, FP-28 | U6264AS1C07LG1 vs UT6716485-WCX |
MAR9264C70FC | Dynex Semiconductor | Check for Price | SRAM | U6264AS1C07LG1 vs MAR9264C70FC |
HMT-65764N-9D | Atmel Corporation | Check for Price | 8KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28 | U6264AS1C07LG1 vs HMT-65764N-9D |
UT6716455WPX | Cobham Semiconductor Solutions | Check for Price | 8KX8 STANDARD SRAM, 55ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | U6264AS1C07LG1 vs UT6716455WPX |
MK48S80X-17 | STMicroelectronics | Check for Price | 8KX8 CACHE TAG SRAM, 17ns, PDSO28, 0.330 INCH, SOJ-28 | U6264AS1C07LG1 vs MK48S80X-17 |
MAQ9264C70FD | Dynex Semiconductor | Check for Price | SRAM | U6264AS1C07LG1 vs MAQ9264C70FD |
HMU-65764F-5D | Atmel Corporation | Check for Price | 8KX8 STANDARD SRAM, 20ns, PDSO28, 0.300 INCH, SOJ-28 | U6264AS1C07LG1 vs HMU-65764F-5D |