Memory
U621708DK07
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of U621708DK07 by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for U621708DK07 by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U621708DK07 by Alliance Memory Inc

U621708DK07
Alliance Memory Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T32
Length
41.91 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
Want to compare parts?
  1. U621708DK07
    Alliance Memory Inc
    Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for U621708DK07

This table gives cross-reference parts and alternative options found for U621708DK07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U621708DK07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD431000ACZ-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 NEC Electronics Group U621708DK07 vs UPD431000ACZ-70LL
U621708DK07 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U621708DK07 vs U621708DK07
U621708DC07 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Memory Inc U621708DK07 vs U621708DC07
FT8128S-70 Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd U621708DK07 vs FT8128S-70
U621708DK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Simtek Corporation U621708DK07 vs U621708DK07G1
U621708DC07G1 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Cypress Semiconductor U621708DK07 vs U621708DC07G1
U621708DK07G1 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Cypress Semiconductor U621708DK07 vs U621708DK07G1
FT8128SI-70 Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd U621708DK07 vs FT8128SI-70
W24010-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp U621708DK07 vs W24010-70LL
U621708DC07 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 ZMDI U621708DK07 vs U621708DC07
Part Number Description Manufacturer Compare
W24010-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Winbond Electronics Corp U621708DK07 vs W24010-70LL
FT8128S-70 Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd U621708DK07 vs FT8128S-70
U621708DK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Simtek Corporation U621708DK07 vs U621708DK07G1
FT8128SM-70 Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd U621708DK07 vs FT8128SM-70
U621708DK07G1 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Cypress Semiconductor U621708DK07 vs U621708DK07G1
FT8128SI-70 Standard SRAM, 128KX8, 70ns, CMOS, 0.600 INCH, DIP-32 Force Technologies Ltd U621708DK07 vs FT8128SI-70
UPD431000ACZ-70LL Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 NEC Electronics Group U621708DK07 vs UPD431000ACZ-70LL
U621708DK07G1 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 Alliance Memory Inc U621708DK07 vs U621708DK07G1
U621708DC07 Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Alliance Memory Inc U621708DK07 vs U621708DC07
U621708DC07 128KX8 STANDARD SRAM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Cypress Semiconductor U621708DK07 vs U621708DC07

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U621708DK07 by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U621708DK07 by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of U621708DK07 would you like to use for your alert(s)?
  • Please alert me when U621708DK07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U621708DK07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U621708DK07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U621708DK07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U621708DK07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U621708DK07 by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: