Part Details for U598 by APEM Inc
Results Overview of U598 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
U598 Information
U598 by APEM Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for U598
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3265
|
Newark | Sealing Boot, Switch, Neoprene, Black, For Use With:Apem 600H, 6-600H, 660, 1000 And 3600 Series To... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7100 / $10.2400 | Buy Now |
DISTI #
679-3552-ND
|
DigiKey | TOGGLE HALF BOOT BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bag |
25 In Stock |
|
$6.5554 / $8.8300 | Buy Now |
DISTI #
642-U598
|
Mouser Electronics | Switch Hardware Hex Nut 1/2 Togg Blk Nickel plated RoHS: Compliant | 153 |
|
$4.6400 / $7.5700 | Buy Now |
DISTI #
70428553
|
RS | Black Neoprene Toggle Switch Boot For Use With Toggle Switch | APEM Components U598 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.8000 | RFQ |
|
Onlinecomponents.com | Sealing Boot for toggle switches RoHS: Compliant |
817 In Stock |
|
$4.0800 / $6.4180 | Buy Now |
DISTI #
60857985
|
Verical | Switch Access Neoprene Boot Toggle Switch RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2052 | Americas - 800 |
|
$6.6192 / $7.6043 | Buy Now |
DISTI #
U598
|
TME | Cap Min Qty: 1 | 949 |
|
$1.5100 / $2.2200 | Buy Now |
|
Master Electronics | Sealing Boot for toggle switches RoHS: Compliant |
817 In Stock |
|
$4.0800 / $6.4180 | Buy Now |
Part Details for U598
U598 CAD Models
U598 Part Data Attributes
|
U598
APEM Inc
Buy Now
|
Compare Parts:
U598
APEM Inc
Select a part to compare: |
Samacsys Manufacturer | Apem |