U556
Description: Current Regulator Diode, 3mA I(S), 2.6V V(L), Silicon, TO-18

Overview of U556 by InterFET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for U556 by InterFET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 106-U556
Mouser Electronics Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant 0
  • 800 $7.0100
  • 1,000 $6.3100
$6.3100 / $7.0100 Order Now

CAD Models for U556 by InterFET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for U556 by InterFET Corporation

U556
InterFET Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INTER F E T CORP
Package Description
O-MBCY-W3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
InterFET
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
600000 Ω
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Knee Impedance-Max
90000 Ω
Limiting Voltage-Max
2.6 V
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation-Max
0.36 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
3 mA
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. U556
    InterFET Corporation
    Current Regulator Diode, 3mA I(S), 2.6V V(L), Silicon, TO-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U556 by InterFET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U556 by InterFET Corporation

  • Please alert me when U556 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following U556 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U556 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following U556 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U556.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U556 by InterFET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: