-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 0.5mA I(S), 1.3V V(L), Silicon, TO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-U553
|
Mouser Electronics | Current Regulator Diodes Current Regulator Diode 50V Low Noise RoHS: Compliant | 0 |
|
$6.3100 / $7.0100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U553
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
U553
InterFET Corporation
Current Regulator Diode, 0.5mA I(S), 1.3V V(L), Silicon, TO-18
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 10000000 Ω | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Knee Impedance-Max | 1000000 Ω | |
Limiting Voltage-Max | 1.3 V | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.5 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |