Part Details for U5394-010004-020BG by TE Connectivity
Overview of U5394-010004-020BG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084749-P010004LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 28 AWG, Non - equalized with X cable keying - both ends, 1 meter length | |
51760-10004802AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 2P Right Angle Receptacle, Solder To Board | |
66010-004LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 4P4C, Inverted Latch, 1 Port |
Part Details for U5394-010004-020BG
U5394-010004-020BG CAD Models
U5394-010004-020BG Part Data Attributes
|
U5394-010004-020BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5394-010004-020BG
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 300Psi Max, 0.1%, 0.5-4.5V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 12.9 MM | |
Body Height | 66.5 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 7/16-20 UNF MALE | |
Pressure Range-Max | 300 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CONNECTOR |