Part Details for U5372-H1001F-001BC by TE Connectivity
Overview of U5372-H1001F-001BC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4001BCPZ | Analog Devices | Clock Generation PLL | |
AD4001BCPZ-RL7 | Analog Devices | 16-Bit, 2 MSPS, Diff, PulSAR® | |
ADAS1000-1BCPZ | Analog Devices | 5 Electrode ECG AFE |
Part Details for U5372-H1001F-001BC
U5372-H1001F-001BC CAD Models
U5372-H1001F-001BC Part Data Attributes
|
U5372-H1001F-001BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5372-H1001F-001BC
TE Connectivity
Peizoresistive Sensor, Compound, -1Psi Min, 15Psi Max, 0.1%, 0-10V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 19.58 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-19 BSPP FEMALE | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |