U5366-01001G-020BS
TE Connectivity
Description: Peizoresistive Sensor, 0Psi Min, 300Psi Max, 0.1%, 0-5V, Cylindrical

Overview of U5366-01001G-020BS by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for U5366-01001G-020BS by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U5366-01001G-020BS by TE Connectivity

U5366-01001G-020BS
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Accuracy-Max (%)
0.1%
Additional Feature
Port Height = 13.5 MM
Body Height
58.8 mm
Body Length or Diameter
24 mm
Housing
STAINLESS STEEL
Operating Current-Max
5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0-5V
Output Type
VOLTAGE OUTPUT
Package Shape/Style
CYLINDRICAL
Port Type
M14X1.5MM
Pressure Range-Max
300 Psi
Pressure Range-Min
Pressure Sensing Mode
SEALED
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
8 V
Want to compare parts?
  1. U5366-01001G-020BS
    TE Connectivity
    Peizoresistive Sensor, 0Psi Min, 300Psi Max, 0.1%, 0-5V, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U5366-01001G-020BS by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U5366-01001G-020BS by TE Connectivity

Select Manufacturer
Which Manufacturer of U5366-01001G-020BS would you like to use for your alert(s)?
  • Please alert me when U5366-01001G-020BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U5366-01001G-020BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U5366-01001G-020BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U5366-01001G-020BS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U5366-01001G-020BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U5366-01001G-020BS by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: